Full-duplex serial port RS-232 transceiver featuring 3 drivers and 3 receivers, operating from a 2.7V to 3.6V supply. This interface IC supports data rates up to 460Kbps and includes 15kV ESD protection. Packaged in a TSSOP with tin-matte plating, it offers a low operating supply current of 1µA and a maximum supply current of 35mA. The component operates within a temperature range of -40°C to 85°C and is supplied in a 1000-piece tape and reel.
Analog Devices ADM3312EARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3312EARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.