
Full-duplex serial port transceiver supporting RS-232 interface with 15kV ESD protection. Operates from a +2.7V to +3.6V supply voltage, featuring 3 drivers and 3 receivers. Achieves data rates up to 460Kbps with a maximum supply current of 35mA. Housed in a 5mm x 5mm x 0.95mm LFCSP EP package with tin, matte contact plating. Includes Green Idle™ technology for reduced power consumption.
Sign in to ask questions about the Analog Devices ADM3315EACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3315EACPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 460Kbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 35mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3315EACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
