TRIPLE LINE TRANSCEIVER, PDSO24, MO-153AD, TSSOP-24
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM3315EARU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 460Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 140mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 35mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM3315EARU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.