
Half duplex RS-485/RS-422 transceiver operating at 250Kbps. Features 3.3V supply voltage, 3-state outputs, and slew rate limiting for robust communication. Includes one driver and one receiver, with 50mV receiver hysteresis for improved noise immunity. Packaged in SOIC for surface-mount applications, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices ADM3483ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3483ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
