
Half duplex RS-485/RS-422 transceiver with ±15 kV ESD protection, operating at 250Kbps. Features differential output, Schmitt trigger inputs, and 3-state outputs. This surface mount component is housed in an 8-pin SOIC package, designed for industrial temperature ranges from -40°C to 85°C, with a 3.3V operating supply voltage and a maximum supply current of 2.2mA.
Analog Devices ADM3483EARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 250Kbps |
| Differential Output | Yes |
| Driver Number of Bits | 1 |
| ESD Protection | Yes |
| Height | 1.5mm |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Interface | RS-422, RS-485 |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 98 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| Receiver Number of Bits | 1 |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3483EARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
