
Half-duplex RS-485/RS-422 transceiver operating at 10 Mbps. Features a 3.3V supply voltage with a maximum supply current of 2.2mA. Includes one driver and one receiver with 3-state output. Operates across a temperature range of -40°C to 85°C. Packaged in a SOIC case with tin, matte contact plating.
Analog Devices ADM3485ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3485ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
