
Half-duplex RS-485/RS-422 transceiver operating at 10 Mbps. Features a 3.3V supply voltage with a range of 3V to 3.6V. Includes one driver and one receiver with 3-state output. Offers a propagation delay of 35ns and receiver hysteresis of 50mV. Packaged in a RoHS-compliant SOIC with a tape and reel configuration.
Sign in to ask questions about the Analog Devices ADM3485ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3485ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.5mm |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 250mA |
| Output Type | 3-STATE |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3485ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
