The half-duplex RS-485/RS-422 transceiver operates from a 3.0 V to 3.6 V supply and supports 12 Mbps data transmission. It provides ±15 kV human-body-model ESD protection on the A and B bus pins and supports up to 32 nodes on a multipoint bus. The receiver includes open-circuit fail-safe behavior and a 12 kΩ input impedance. The device is specified for the industrial −40 °C to +85 °C temperature range and is offered in an 8-lead narrow SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM3485E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface standard | TIA/EIA RS-485/RS-422 |
| Duplex | Half duplex |
| Supply voltage range | 3.0 to 3.6V |
| Maximum data rate | 12Mbps |
| Bus ESD protection | ±15, human body modelkV |
| All other pins ESD protection | ±4, human body modelkV |
| Receiver input impedance | 12kΩ |
| Bus nodes supported | Up to 32 |
| Common-mode input range | -7 to +12V |
| Differential output voltage, RS-422 load | 2.0 min at 100 ΩV |
| Differential output voltage, RS-485 load | 1.5 min at 54 ΩV |
| Differential input threshold voltage | -0.2 to +0.2V |
| Input voltage hysteresis | 50 typmV |
| Supply current | 1.1 typ, 2.2 maxmA |
| Shutdown current | 0.002 typ, 1 maxµA |
| Operating temperature range | -40 to +85°C |
| Package thermal resistance θJA | 158°C/W |
| Package | 8-lead SOIC_N |
Download the complete datasheet for Analog Devices ADM3485E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADM3485E
EMC compliant RS-485 protection circuits using the ADM3485E with Bourns components to meet IEC 61000-4-2, 61000-4-4, and 61000-4-5 standards up to 6 kV surge levels.