Half-duplex RS-485/RS-422 transceiver with 12Mbps data rate. Features ±15kV ESD protection and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. This surface-mount SOIC package offers one driver and one receiver, with 3-state output capability. Maximum operating temperature is 85°C, with a minimum of -40°C.
Sign in to ask questions about the Analog Devices ADM3485EAR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3485EAR-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 12Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Voltage | 5V |
| Weight | 0.019048oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM3485EAR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.