
Half-duplex RS-485/RS-422 transceiver with 12Mbps data rate. Features ±15kV ESD protection and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. This surface-mount component, housed in a SOIC package, offers 3-state outputs and a propagation delay of 23ns. Maximum power dissipation is 650mW, with a maximum supply current of 2.2mA.
Sign in to ask questions about the Analog Devices ADM3485EARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3485EARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 250mA |
| Output Type | 3-STATE |
| Output Voltage | 2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3485EARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
