
Half-duplex RS-485/RS-422 transceiver with ±15 kV ESD protection, operating at 2.5 Mbps. Features a 3.3V operating supply voltage (3V to 3.6V range) and 2.2mA supply current. This surface-mount integrated circuit offers 1 driver and 1 receiver, with 3-state output type and 50mV receiver hysteresis. Designed for industrial applications, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Analog Devices ADM3486EARZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3486EARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
