
Half-duplex RS-485/RS-422 transceiver with ±15 kV ESD protection. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 2.2mA supply current. Features a 2.5 Mbps data rate and 3-state output. Designed for surface mounting in a SOIC package, this RoHS-compliant component offers receiver hysteresis of 50mV and operates within a temperature range of -40°C to 85°C.
Analog Devices ADM3486EARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3486EARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
