The ADM3488ARZN-RL7 is a single-channel bus transceiver from Analog Devices. It operates at a data rate of 250Kbps and is packaged in a SOIC package for surface mount applications. The device is specified to operate over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM3488ARZN-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3488ARZN-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.