
Full-duplex RS-485/RS-422 transceiver with a 250Kbps data rate. Features ±15 kV ESD protection and operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. This surface-mount SOIC package offers one driver and one receiver, with 3-state outputs and receiver hysteresis of 50mV. Suitable for applications requiring robust serial communication, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM3488EARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3488EARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.2mA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3488EARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
