
Full duplex RS-485/RS-422 transceiver operating at 10 Mbps. Features a 3.3V supply voltage with a maximum supply current of 2.2mA. Includes one driver and one receiver, with receiver hysteresis of 50mV. Packaged in a 1000-piece tape and reel, SOIC N package with tin-matte contact plating. RoHS compliant and lead-containing.
Sign in to ask questions about the Analog Devices ADM3490ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3490ARZ-REEL7 technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3490ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
