
Full duplex RS-485/RS-422 transceiver supporting 12Mbps data rates. Features ±15 kV ESD protection and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and 2.2mA supply current. This surface mount component, housed in a SOIC package with tin matte plating, offers one driver and one receiver. It operates across a -40°C to 85°C temperature range and is RoHS compliant.
Analog Devices ADM3490EARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.2mA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3490EARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
