
Full duplex RS-485/RS-422 transceiver operating at 10 Mbps. Features include 3.3V supply voltage, low power consumption with a typical operating current of 1µA and maximum of 2.2mA, and 3-state outputs. ESD protection is integrated, with receiver hysteresis of 50mV. Packaged in a 1000-piece tape and reel, this component is housed in a SOIC package with dimensions of 8.75mm length, 4mm width, and 1.5mm height.
Analog Devices ADM3491AR-REEL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.2mA |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM3491AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
