The ADM3491ARU is a single receiver IC with a data rate of 10Mbps and a maximum operating temperature of 85°C. It is packaged in a TSSOP-16 surface mount package and operates over a supply voltage range of 3V to 3.6V. The device is not radiation hardened and is not RoHS compliant. The ADM3491ARU is suitable for use in applications where a high-speed receiver is required, such as in data transmission systems.
Sign in to ask questions about the Analog Devices ADM3491ARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3491ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM3491ARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.