
The ADM3491ARU-1REEL is a single-channel transceiver with a data rate of 10Mbps. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V. The device is mounted using surface mount technology and is packaged in a TSSOP-16 package. It has a receiver hysteresis of 50mV and a supply current of 2.2mA.
Sign in to ask questions about the Analog Devices ADM3491ARU-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3491ARU-1REEL technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3491ARU-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
