
The ADM3491ARU-REEL is a single receiver transceiver from Analog Devices, packaged in a TSSOP-16 configuration. It operates at a supply voltage of 3.3V and supports data rates of up to 10Mbps. This device is designed for use in bus transceiver applications and is available on tape and reel packaging. The ADM3491ARU-REEL is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADM3491ARU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3491ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Logic Function | Receiver |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM3491ARU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
