LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16
Sign in to ask questions about the Analog Devices ADM3491ARU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3491ARU-REEL7 technical specifications.
| Contact Plating | Tin, Lead |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM3491ARU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.