
The ADM3491ARUZ-1REEL is a single-chip transceiver with a data rate of 10Mbps, operating from a supply voltage of 3.3V. It is packaged in a TSSOP-16 package and is suitable for surface mount applications. The device is rated to operate over a temperature range of -40°C to 85°C and is RoHS compliant. It has a low operating supply current of 1uA and a supply current of 2.2mA.
Sign in to ask questions about the Analog Devices ADM3491ARUZ-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3491ARUZ-1REEL technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3491ARUZ-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
