
Full duplex EIA RS-485 transceiver operating at 3.3V with a data rate of 10Mbps. Features include 1 driver and 1 receiver, surface mountable in a TSSOP package with tin contact plating. This RoHS compliant component offers receiver hysteresis of 50mV and operates within a temperature range of -40°C to 85°C. Maximum supply voltage is 3.6V, with a typical operating supply current of 1µA.
Sign in to ask questions about the Analog Devices ADM3491ARUZ-1REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3491ARUZ-1REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3491ARUZ-1REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
