The ADM3491ARUZ-REEL is a single receiver integrated circuit with a data rate of 10Mbps. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is packaged in a TSSOP-16 lead free package and is mounted on the surface. It is RoHS compliant and has a supply current of 2.2mA.
Sign in to ask questions about the Analog Devices ADM3491ARUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3491ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3491ARUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
