
Full duplex RS-485/RS-422 transceiver with a 10 Mbps data rate. Features 3.3V operating supply voltage and low power consumption, with a maximum supply current of 2.2mA. Operates across a temperature range of -40°C to 85°C. Includes one driver and one receiver with 3-state output and receiver hysteresis of 50mV. Packaged in a 2500-piece tape and reel, SOIC package with tin matte plating.
Analog Devices ADM3491ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2.2mA |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3491ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
