
High-side current sense amplifier featuring 1% accuracy and a 1.8MHz bandwidth. This single-channel, voltage-output operational amplifier offers a 40dB voltage gain, 90dB common mode rejection ratio, and 90dB power supply rejection ratio. Operating from a 3V to 28V supply, it consumes 1.2mA of operating supply current. The component is a surface mount SOT package, RoHS compliant, and suitable for operation between -40°C and 125°C.
Analog Devices ADM4073HWRJZ-REEL7 technical specifications.
| Accuracy | 1% |
| Bandwidth | 1.8MHz |
| Package/Case | SOT |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM4073HWRJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
