Dual RS-422 transceiver featuring ±15 kV ESD protection. This surface-mount integrated circuit offers two drivers and two receivers, supporting half-duplex communication at data rates up to 10 Mbps. Operating from a 4.5V to 5.5V supply, it exhibits a maximum supply current of 9mA and a propagation delay of 15ns. The component is housed in a 1.05mm high, 5.1mm long, 4.5mm wide TSSOP package with tin, matte contact plating.
Analog Devices ADM4168EBRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| ESD Protection | Yes |
| Height | 1.05mm |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 60mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 4mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM4168EBRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
