
The ADM4210-2AUJZ-RL7 is a single channel power management IC from Analog Devices, packaged in a VSSOP. It features latched fault and UVLO capabilities, with a maximum input voltage of 16.5V and a minimum input voltage of 2.7V. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a tape and reel packaging format.
Analog Devices ADM4210-2AUJZ-RL7 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Gold |
| Depth | 1.6mm |
| Features | Latched Fault, UVLO |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 650uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM4210-2AUJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
