
The ADM483EAR-REEL is a surface mount receiver, transceiver, and transmitter with a data rate of 250Kbps and a supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and has a supply current of 10uA. The device is available in a SOIC-8 package and is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADM483EAR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM483EAR-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 10uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM483EAR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
