
Half duplex RS-485/RS-422 transceiver featuring slew-rate limiting for reduced EMI. Operates from a 4.75V to 5.25V supply with a maximum supply current of 650µA. Supports data rates up to 250Kbps with 3-state outputs. Includes one driver and one receiver, packaged in a SOIC surface mount case with tin/lead contact plating. Extended operating temperature range from -40°C to 85°C.
Analog Devices ADM483JR-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 250Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Receiver, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 650uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 650uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM483JR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.