
Half duplex RS-485/RS-422 transceiver operating at 250 kbps. Features a 5V supply voltage with a range of 4.75V to 5.25V and a low operating supply current of 650uA. This surface mount component offers 3-state outputs and is housed in a SOIC package. Designed for robust communication with receiver hysteresis of 70mV, it operates across a temperature range of -40°C to 85°C.
Analog Devices ADM483JRZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.75mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 650uA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM483JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
