
Half duplex RS-485/RS-422 transceiver with a 115 kbps data rate. Features 5V operation, 160uA supply current, and 3-state output. Designed for surface mount with a 5mm length, 4mm width, and 1.75mm height in an MSOP package. Operating temperature range is -40°C to 85°C.
Analog Devices ADM4850ARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 115Kbps |
| ESD Protection | No |
| Height | 1.75mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 160uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 20mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 160uA |
| Weight | 0.004938oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM4850ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
