The ADM4850ARMZ-REEL7 is a half-duplex transceiver with a data rate of 115Kbps, operating within a supply voltage range of 4.75V to 5.25V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Analog Devices ADM4850ARMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM4850ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Data Rate | 115Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 20mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 160uA |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM4850ARMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
