
Half duplex RS-485/RS-422 transceiver, operating at 115 kbps, features a 5V supply voltage with a range of 4.75V to 5.25V. This surface mount component, housed in a SOIC package with tin matte plating, offers one driver and one receiver for a single transceiver. It boasts a low supply current of 160µA and operates within a temperature range of -40°C to 85°C. The output type is 3-STATE, and it includes receiver hysteresis of 20mV.
Sign in to ask questions about the Analog Devices ADM4850ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM4850ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 115Kbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 160uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 20mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 160uA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM4850ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
