
Half duplex RS-485/RS-422 transceiver with a 2.5 Mbps data rate. Features 5V operation, slew-rate limiting, and ⅛ load. Designed for surface mount with a 3mm x 3mm LFCSP EP package. Includes one driver and one receiver, with 3-state output type. Operating temperature range from -40°C to 85°C.
Analog Devices ADM4852ACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 2.5Mbps |
| ESD Protection | No |
| Height | 0.84mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 20mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 500uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM4852ACPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
