
Half-duplex RS-485/RS-422 transceiver with a 2.5 Mbps data rate. Features a 5V operating supply voltage, with a range of 4.75V to 5.25V, and a maximum supply current of 500µA. This surface-mount component, housed in a SOIC package with tin matte plating, offers 3-state output and receiver hysteresis of 20mV. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices ADM4852ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 2.5Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 20mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 500uA |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM4852ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
