
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM4853ACP-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM4853ACP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 500uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM4853ACP-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
