The ADM4853WARZ-RL7 is a 1-channel half-duplex receiver with a data rate of 10Mbps and an operating supply voltage of 5V. It is packaged in a RoHS compliant SOIC-8 package and has a maximum operating temperature of 85°C. The device is suitable for surface mount applications and has a low operating supply current of 500uA. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Analog Devices ADM4853WARZ-RL7 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 20mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM4853WARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
