
The ADM4855AR is a single-chip full-duplex RS-485 transceiver from Analog Devices, operating over a supply voltage range of 4.75V to 5.25V. It features a data rate of 500Kbps and a low operating supply current of 200uA. The device is available in a surface mount SOIC-8 package and is specified to operate over a temperature range of -40°C to 85°C. Note that this device contains lead and is not RoHS compliant.
Analog Devices ADM4855AR technical specifications.
| Package/Case | SOIC N |
| Data Rate | 500Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 200uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM4855AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
