The ADM4856AR is an industrial-grade dual-line transceiver with a nominal supply voltage of 5V and a maximum supply current of 0.5mA. It features differential Schmitt trigger input characteristics and is available in an R-PDSO-G8 package. The device operates over a temperature range of -40 to 85 degrees Celsius and is suitable for industrial applications. The ADM4856AR is a single-function device with 8 terminals and a pin count of 8. It is manufactured by Analog Devices and meets the requirements of various categories, including interface ICs and bus transceivers.
Analog Devices ADM4856AR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM4856AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.