
Full duplex RS-485/RS-422 transceiver with a 2.5 Mbps data rate. Features 1/8 unit load, slew-rate limiting, and operates from a 5V supply. Includes one driver and one receiver, with a maximum supply current of 500µA. Packaged in a 1000-piece tape and reel, this surface mount component offers a propagation delay of 190ns and receiver hysteresis of 20mV.
Analog Devices ADM4856ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 2.5Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Receiver, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 190ns |
| Receiver Hysteresis | 20mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM4856ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
