The ADM4857AR-REEL is an industrial-grade dual-line transceiver from Analog Devices. It operates within a temperature range of -40°C to 85°C and features a differential Schmitt trigger input characteristic. This device is available in a SOP8 package with a pin count of 8 and a width of 3.9mm. The transceiver has a maximum supply current of 0.5mA and a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. It is designed for use in industrial applications and is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM4857AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM4857AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.