The ADM4857AR-REEL7 is an industrial-grade differential line transceiver from Analog Devices. It features a supply voltage range of 4.75 to 5.25V and a maximum supply current of 0.5mA. The device operates over a temperature range of -40 to 85°C and is available in an 8-pin SOP package. The transceiver has a differential Schmitt trigger input characteristic and is designed for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM4857AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM4857AR-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM4857AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.