
Half duplex EIA RS-485 transceiver with a 5 Mbps data rate. Features 3-state output, ESD protection, and receiver hysteresis of 70mV. Operates from a 4.75V to 5.25V supply voltage with a maximum supply current of 2.2mA. Packaged in PDIP with tin/lead contact plating, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Analog Devices ADM485AN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Rate | 5Mbps |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.032805oz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM485AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
