
Analog Devices ADM485ARM-REEL technical specifications.
| Package/Case | MSOP |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2.2mA |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM485ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
