The ADM485ARM-REEL7 is an 8-channel differential line transceiver from Analog Devices, operating within an industrial temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum supply current of 2.2mA. It is packaged in a TSSOP8 package, measuring 3mm in width and 3mm in length. The transceiver is designed for use in differential Schmitt trigger input applications.
Analog Devices ADM485ARM-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM485ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.