
Half duplex EIA RS-485 bus transceiver, operating at 5 Mbps with 5V supply voltage. Features 1 driver and 1 receiver, 3-state output, and ESD protection. Surface mountable in a MSOP package with tin, matte contact plating. Offers a wide operating temperature range from -40°C to 85°C and low supply current of 2.2mA.
Analog Devices ADM485ARMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Data Rate | 5Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.004938oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM485ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
