
The ADM485JN is an 8-pin DIP half-duplex transceiver from Analog Devices, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is designed for through hole mounting and is available in rail/Tube packaging. The ADM485JN has a data rate of 5Mbps and an operating supply current of 2.2mA.
Sign in to ask questions about the Analog Devices ADM485JN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM485JN technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.032805oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM485JN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
