
Half duplex EIA RS-485 bus transceiver, operating at 5 Mbps data rate. Features 5V supply voltage, 2.2mA max supply current, and 3-state output type. Includes ESD protection and receiver hysteresis of 70mV. Packaged in a 14-pin PDIP with tin matte contact plating, suitable for through-hole mounting. Operates across a -40°C to 85°C temperature range.
Analog Devices ADM485JNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 5Mbps |
| ESD Protection | Yes |
| Height | 3.43mm |
| Interface | RS-485 |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Weight | 0.032805oz |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM485JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
