
Half duplex EIA RS-485 transceiver, operating at 5 Mbps data rate. Features a 5V operating supply voltage with a range of 4.75V to 5.25V and a low operating supply current of 2.2mA. This surface mount component, housed in a SOIC package, includes one driver and one receiver, supporting transceiver logic. It offers 3-state output and operates within a temperature range of -40°C to 85°C.
Analog Devices ADM485JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Receiver, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.2mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM485JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
